Part Details for R574403080 by Radiall
Overview of R574403080 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574403080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574403080-ND
|
DigiKey | IC RF SWITCH SP10T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,616.3400 | Buy Now |
DISTI #
R574403080
|
Avnet Americas | RF Switch SP10T 0MHz to 18GHz 55dB - Bulk (Alt: R574403080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,130.6660 / $5,074.7760 | Buy Now |
DISTI #
R574403080
|
Avnet Americas | RF Switch SP10T 0MHz to 18GHz 55dB - Bulk (Alt: R574403080) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,130.6660 / $5,074.7760 | Buy Now |
DISTI #
R574403080
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,011.5100 / $3,657.9700 | Buy Now |
Part Details for R574403080
R574403080 CAD Models
R574403080 Part Data Attributes:
|
R574403080
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574403080
Radiall
RF Coaxial Relay, SP10T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH BDC DECODER AND SUPPRESSION DIODE | |
Body Height | 60 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.7 |