Datasheets
R50480TS by:

Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB

Part Details for R50480TS by Microchip Technology Inc

Overview of R50480TS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R50480TS

Part # Distributor Description Stock Price Buy
DISTI # 61AJ8901
Newark Std Rectifier Do-9 Rohs Compliant: Yes |Microchip R50480TS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $148.2400
  • 100 $137.6400
  • 500 $132.3600
$132.3600 / $148.2400 Buy Now
DISTI # 150-R50480TS-ND
DigiKey DIODE GP REV 800V 300A DO205AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $137.6408
$137.6408 Buy Now
DISTI # R50480TS
Avnet Americas Diode Module Power Rectifier Single 800V 300A 2-Pin DO-205AB - Bulk (Alt: R50480TS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk 0
  • 1 $148.2400
  • 100 $137.6400
  • 500 $132.3600
$132.3600 / $148.2400 Buy Now
DISTI # 579-R50480TS
Mouser Electronics Rectifiers Std Rectifier 0
  • 100 $148.2400
$148.2400 Order Now
DISTI # R50480TS
Microchip Technology Inc Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $148.2400
$148.2400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 0
  • 100 $147.0600
$147.0600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $393.8700
  • 50 $201.1700
  • 75 $136.9400
  • 100 $134.2000
$134.2000 / $393.8700 Buy Now
NAC Std Rectifier, DO-9 RoHS: Compliant Min Qty: 2 Package Multiple: 1 0
  • 1 $151.2600
  • 100 $139.3200
  • 500 $132.3500
  • 800 $129.1200
$129.1200 / $151.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $393.8700
  • 50 $201.1700
  • 75 $136.9400
  • 100 $134.2000
$134.2000 / $393.8700 Buy Now

Part Details for R50480TS

R50480TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R50480TS Part Data Attributes

R50480TS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
R50480TS Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-9, 1 PIN
Reach Compliance Code compliant
Factory Lead Time 29 Weeks
Application SOFT RECOVERY POWER
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-205AB
JESD-30 Code O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 300 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER

Alternate Parts for R50480TS

This table gives cross-reference parts and alternative options found for R50480TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50480TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R50480TSE3 Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation R50480TS vs R50480TSE3
Part Number Description Manufacturer Compare
R50480TSE3 Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation R50480TS vs R50480TSE3

R50480TS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R50480TS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R50480TS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of R50480TS would you like to use for your alert(s)?
  • Please alert me when R50480TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R50480TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R50480TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R50480TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R50480TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R50480TS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: