R50480TS vs R50480TSE3 feature comparison

R50480TS Microchip Technology Inc

Buy Now Datasheet

R50480TSE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-9, 1 PIN DO-9, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5500 A 5500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 300 A 300 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80