-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AN31504001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN31504001K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R49AN31504001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN31504001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AN31500001K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN31504001K vs R49AN31500001K |
R49AN3150CK01K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN31504001K vs R49AN3150CK01K |
49AN3150JH01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs 49AN3150JH01K |
R49AN3150DQ01K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN31504001K vs R49AN3150DQ01K |
R49AN3150JE01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs R49AN3150JE01K |
R49AN3150JH01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs R49AN3150JH01K |
R49AN3150JM01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs R49AN3150JM01K |
49AN3150JB01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs 49AN3150JB01K |
49AN3150JM01K | Film Capacitor | KEMET Corporation | R49AN31504001K vs 49AN3150JM01K |
49AN31505001K | Film Capacitor | KEMET Corporation | R49AN31504001K vs 49AN31505001K |