Part Details for R49AN3150JH01K by KEMET Corporation
Overview of R49AN3150JH01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R49AN3150JH01K
R49AN3150JH01K CAD Models
R49AN3150JH01K Part Data Attributes
|
R49AN3150JH01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN3150JH01K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R49AN3150JH01K
This table gives cross-reference parts and alternative options found for R49AN3150JH01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN3150JH01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AN31500001K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01K vs R49AN31500001K |
R49AN3150CK01K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01K vs R49AN3150CK01K |
49AN3150JH01K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs 49AN3150JH01K |
R49AN3150DQ01K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01K vs R49AN3150DQ01K |
R49AN3150JE01K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs R49AN3150JE01K |
R49AN31504001K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01K vs R49AN31504001K |
R49AN3150JM01K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs R49AN3150JM01K |
49AN3150JB01K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs 49AN3150JB01K |
49AN3150JM01K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs 49AN3150JM01K |
49AN31505001K | Film Capacitor | KEMET Corporation | R49AN3150JH01K vs 49AN31505001K |