-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R46KR422040M1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 528 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3846 | Buy Now |
DISTI #
R46KR422040M1K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR422040M1K) RoHS: Compliant Min Qty: 528 Package Multiple: 176 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR422040M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR422040M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R46KR422040M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR422040M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR422000M1KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422000M1KE |
R46KR4220DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KR422040M1K vs R46KR4220DQM1K |
R46KR422040M1KF | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422040M1KF |
R46KR422050M1KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422050M1KL |
R46KR422052M1KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422052M1KV |
R46KR4220JAM1K | Film Capacitor, | KEMET Corporation | R46KR422040M1K vs R46KR4220JAM1K |
R46KR422050M1KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422050M1KN |
R46KR4220JMM1K | Film Capacitor, | KEMET Corporation | R46KR422040M1K vs R46KR4220JMM1K |
R46KR422052M1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422052M1KG |
R46KR422040M1KP | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR422040M1K vs R46KR422040M1KP |