Part Details for R46KR4220DQM1K by KEMET Corporation
Overview of R46KR4220DQM1K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR4220DQM1K
R46KR4220DQM1K CAD Models
R46KR4220DQM1K Part Data Attributes
|
R46KR4220DQM1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR4220DQM1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for R46KR4220DQM1K
This table gives cross-reference parts and alternative options found for R46KR4220DQM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR4220DQM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR422052M1KT | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422052M1KT |
R46KR422052M1KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422052M1KQ |
R46KR422051M1KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422051M1KL |
R46KR422052M1KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422052M1KN |
R46KR422000M1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422000M1KG |
R46KR422051M1KF | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422051M1KF |
46KR422050M1K | Film Capacitor, | KEMET Corporation | R46KR4220DQM1K vs 46KR422050M1K |
R46KR422040M1KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422040M1KQ |
R46KR422050M1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422050M1KG |
R46KR422051M1KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR4220DQM1K vs R46KR422051M1KN |