Part Details for R46KN4100JPM1M by KEMET Corporation
Overview of R46KN4100JPM1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN4100JPM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11838-ND
|
DigiKey | CAP FILM 1UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
285 In Stock |
|
$0.5403 / $1.8000 | Buy Now |
DISTI #
80-R46KN4100JPM1M
|
Mouser Electronics | Safety Capacitors 275volts 1uF 20% RoHS: Compliant | 423 |
|
$0.5400 / $1.6600 | Buy Now |
Part Details for R46KN4100JPM1M
R46KN4100JPM1M CAD Models
R46KN4100JPM1M Part Data Attributes
|
R46KN4100JPM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN4100JPM1M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R46KN4100JPM1M
This table gives cross-reference parts and alternative options found for R46KN4100JPM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN4100JPM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN410051M1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46KN410051M1M |
R46KR4100JPM1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46KR4100JPM1M |
R46.KN.4100.51.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46.KN.4100.51.M1.M |
MEX105M275VACCG | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | R46KN4100JPM1M vs MEX105M275VACCG |
R46105M275RN | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46105M275RN |
R46KN4100JYN2M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN4100JPM1M vs R46KN4100JYN2M |
R46KN410055N1M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN4100JPM1M vs R46KN410055N1M |
R46KN4100DQM1M105 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46KN4100DQM1M105 |
R46.KN.4100.00.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN4100JPM1M vs R46.KN.4100.00.M1.M |
R46KN410055N2M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN4100JPM1M vs R46KN410055N2M |