Datasheets
MEX105M275VACCG by: MERITEK Electronics Corporation

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MEX105M275VACCG by MERITEK Electronics Corporation

Overview of MEX105M275VACCG by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MEX105M275VACCG

MEX105M275VACCG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEX105M275VACCG Part Data Attributes

MEX105M275VACCG MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MEX105M275VACCG MERITEK Electronics Corporation Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MEX105M275VACCG

This table gives cross-reference parts and alternative options found for MEX105M275VACCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEX105M275VACCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R46KN410051M1M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46KN410051M1M
R46KR4100JPM1M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46KR4100JPM1M
R46.KN.4100.51.M1.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46.KN.4100.51.M1.M
R46105M275RN Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46105M275RN
R46KN4100JYN2M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MEX105M275VACCG vs R46KN4100JYN2M
R46KN410055N1M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MEX105M275VACCG vs R46KN410055N1M
R46KN4100DQM1M105 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46KN4100DQM1M105
R46.KN.4100.00.M1.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46.KN.4100.00.M1.M
R46KN410055N2M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MEX105M275VACCG vs R46KN410055N2M
R46105M275RR Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEX105M275VACCG vs R46105M275RR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEX105M275VACCG by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEX105M275VACCG by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MEX105M275VACCG would you like to use for your alert(s)?
  • Please alert me when MEX105M275VACCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEX105M275VACCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEX105M275VACCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEX105M275VACCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEX105M275VACCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEX105M275VACCG by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: