Part Details for R46KN3220JPM1M by KEMET Corporation
Overview of R46KN3220JPM1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN3220JPM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1271
|
Newark | 0,22 U 275V |Kemet R46KN3220JPM1M RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.3260 | Buy Now |
DISTI #
80-R46KN3220JPM1M
|
Mouser Electronics | Safety Capacitors 275volts 0.22uF 20% RoHS: Compliant | 0 |
|
$0.2740 / $0.8200 | Order Now |
DISTI #
R46KN3220JPM1M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R46KN3220JPM1M
R46KN3220JPM1M CAD Models
R46KN3220JPM1M Part Data Attributes
|
R46KN3220JPM1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN3220JPM1M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R46KN3220JPM1M
This table gives cross-reference parts and alternative options found for R46KN3220JPM1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN3220JPM1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN322050M1M224 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3220JPM1M vs R46KN322050M1M224 |
R46224M275BIL[H] | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3220JPM1M vs R46224M275BIL[H] |
R46224M275AN | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3220JPM1M vs R46224M275AN |
R46224M275BIV | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3220JPM1M vs R46224M275BIV |
R46.MI.3220.CK.M2.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount | KEMET Corporation | R46KN3220JPM1M vs R46.MI.3220.CK.M2.M |
R46.KI.3220.55.M2.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN3220JPM1M vs R46.KI.3220.55.M2.M |
R46.MI.3220.45.L2.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount | KEMET Corporation | R46KN3220JPM1M vs R46.MI.3220.45.L2.M |
R46.MI.3220.JP.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount | KEMET Corporation | R46KN3220JPM1M vs R46.MI.3220.JP.M1.M |
R46.KI.3220.DQ.M1.M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN3220JPM1M vs R46.KI.3220.DQ.M1.M |
R46KI32204502M | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R46KN3220JPM1M vs R46KI32204502M |