Datasheets
R46.MI.3220.45.L2.M by: KEMET Corporation

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount

Part Details for R46.MI.3220.45.L2.M by KEMET Corporation

Overview of R46.MI.3220.45.L2.M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-102MLB Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-123KLB Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-183KXB Coilcraft Inc General Purpose Inductor, 18uH, 10%, 1 Element, SMD

Part Details for R46.MI.3220.45.L2.M

R46.MI.3220.45.L2.M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R46.MI.3220.45.L2.M Part Data Attributes

R46.MI.3220.45.L2.M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R46.MI.3220.45.L2.M KEMET Corporation Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Reference Standard IEC60384-14
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for R46.MI.3220.45.L2.M

This table gives cross-reference parts and alternative options found for R46.MI.3220.45.L2.M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46.MI.3220.45.L2.M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R46KN322050M1M224 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.MI.3220.45.L2.M vs R46KN322050M1M224
R46224M275BIL[H] Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.MI.3220.45.L2.M vs R46224M275BIL[H]
R46224M275AN Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.MI.3220.45.L2.M vs R46224M275AN
R46224M275BIV Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.MI.3220.45.L2.M vs R46224M275BIV
R46.MI.3220.CK.M2.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount KEMET Corporation R46.MI.3220.45.L2.M vs R46.MI.3220.CK.M2.M
R46.KI.3220.55.M2.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46.MI.3220.45.L2.M vs R46.KI.3220.55.M2.M
R46.MI.3220.JP.M1.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount KEMET Corporation R46.MI.3220.45.L2.M vs R46.MI.3220.JP.M1.M
R46.KI.3220.DQ.M1.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46.MI.3220.45.L2.M vs R46.KI.3220.DQ.M1.M
R46KI32204502M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R46.MI.3220.45.L2.M vs R46KI32204502M
R46.KI.3220.51.M1.M Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R46.MI.3220.45.L2.M vs R46.KI.3220.51.M1.M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46.MI.3220.45.L2.M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46.MI.3220.45.L2.M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46.MI.3220.45.L2.M would you like to use for your alert(s)?
  • Please alert me when R46.MI.3220.45.L2.M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46.MI.3220.45.L2.M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46.MI.3220.45.L2.M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46.MI.3220.45.L2.M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46.MI.3220.45.L2.M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46.MI.3220.45.L2.M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: