Part Details for R40-11D2-5/6 by NTE Electronics Inc
Overview of R40-11D2-5/6 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7148811D2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE7248811D2 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
144-411D-21V | Amphenol Communications Solutions | Paladin RPO, DO, 4-Pair, 10 Column, 2.25mm Wipe, GxT+ |
Price & Stock for R40-11D2-5/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay - 6 VDC - DPDT - 2 A - R40 Series - Through Hole - Non Latching. RoHS: Compliant |
4 In Stock |
|
$3.7100 / $6.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
|
Master Electronics | Signal Relay - 6 VDC - DPDT - 2 A - R40 Series - Through Hole - Non Latching. RoHS: Compliant |
4 In Stock |
|
$3.7100 / $6.1000 | Buy Now |
Part Details for R40-11D2-5/6
R40-11D2-5/6 CAD Models
R40-11D2-5/6 Part Data Attributes
|
R40-11D2-5/6
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R40-11D2-5/6
NTE Electronics Inc
Electromechanical Relay, DPDT, Latched, 2A (Contact), 28VDC (Contact), Random, AC/DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Body Breadth | 10.11 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 150 mW | |
Coil Resistance | 167 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Palladium Ruthenium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4.5 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10.11mm x 11mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | EPOXY | |
Termination Type | SOLDER |