Part Details for R330111 by Mersen Electrical Power
Overview of R330111 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for R330111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51543784
|
Verical | Fuse Blade 125A 690V Stud Mount Flat 100 X 20 X 38.5mm Min Qty: 3 Package Multiple: 3 Date Code: 2007 | Americas - 3 |
|
$144.3000 / $159.9000 | Buy Now |
Part Details for R330111
R330111 CAD Models
R330111 Part Data Attributes
|
R330111
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
R330111
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20 mm | |
Body Height | 38.5 mm | |
Body Length or Diameter | 48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Joule Integral-Nom | 1900 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for R330111
This table gives cross-reference parts and alternative options found for R330111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R330111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS000UB69V125P | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs BS000UB69V125P |
BS000GB69V125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs BS000GB69V125 |
DN000GB69V125L | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs DN000GB69V125L |
6.9URB00D11L125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs 6.9URB00D11L125 |
FR27UD69V125T | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs FR27UD69V125T |
DN000UB69V125V | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs DN000UB69V125V |
6.9URB00PV/125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs 6.9URB00PV/125 |
6.9GRB00D11L125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs 6.9GRB00D11L125 |
BS000UB69V125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs BS000UB69V125 |
6.9URB00D08L125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | R330111 vs 6.9URB00D08L125 |