R330111
vs
BS000UB69V125
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
20 mm
|
32 mm
|
Body Height |
38.5 mm
|
21.5 mm
|
Body Length or Diameter |
48 mm
|
50 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
000
|
|
Joule Integral-Nom |
1900 J
|
1300 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
125 A
|
125 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
CUL; UL
|
BS 88; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
Packing Method |
|
BULK
|
|
|
|
Compare R330111 with alternatives
Compare BS000UB69V125 with alternatives