Datasheets
R2D-0524/P-R by: RECOM Power Inc

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SMD-10/6

Part Details for R2D-0524/P-R by RECOM Power Inc

Overview of R2D-0524/P-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-452MEB Coilcraft Inc General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335,
SER1052-432 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER1052-432ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for R2D-0524/P-R

Part # Distributor Description Stock Price Buy
DISTI # 945-R2D-0524/P-RCT-ND
DigiKey DC DC CONVERTER +/-24V 2W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $13.4300
  • 250 $11.1933
$11.1933 / $13.4300 Buy Now
DISTI # 919-R2D-0524P-R
Mouser Electronics Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout RoHS: Compliant 0
  • 250 $11.0700
  • 500 $10.9900
$10.9900 / $11.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks 0
  • 250 $10.4700
$10.4700 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - Dual Output - 2 W - Input: 5VDC (+/-) 10% - Output: (+/-) 24VDC - 10 lead SMD - Short Circuit Protection - Tape&Reel RoHS: Compliant 0
  • 63 $20.7900
  • 125 $12.9000
  • 188 $10.1800
  • 250 $9.9800
$9.9800 / $20.7900 Buy Now
DISTI # 000000000006050131
Sager Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout Min Qty: 250 0
  • 250 $11.1500
  • 500 $10.7200
$10.7200 / $11.1500 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC +/-24VDC +/-42mA SMD6P 0
  • 1 $14.1057
  • 250 $13.1829
$13.1829 / $14.1057 RFQ

Part Details for R2D-0524/P-R

R2D-0524/P-R Part Data Attributes

R2D-0524/P-R RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R2D-0524/P-R RECOM Power Inc DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SMD-10/6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SMD-10/6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-F6
Length 15.24 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code SOP
Package Equivalence Code GWDIP6/10,.48
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Seated Height-Max 9.5 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 10.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2D-0524/P-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2D-0524/P-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R2D-0524/P-R would you like to use for your alert(s)?
  • Please alert me when R2D-0524/P-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2D-0524/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2D-0524/P-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2D-0524/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2D-0524/P-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2D-0524/P-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: