Part Details for R201705000 by Radiall
Overview of R201705000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R201705000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R201705000-ND
|
DigiKey | SMPM / FEMALE - FEMALE ADAPTER Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2980 | Buy Now |
DISTI #
R201705000
|
Avnet Americas | Conn SMPM Adapter RCP/RCP 0Hz to 65GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R201705000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2320 / $24.9480 | Buy Now |
DISTI #
501-R201705000
|
Mouser Electronics | RF Adapters - In Series SMPM / FEMALE - FEMALE ADAPTER RoHS: Compliant | 0 |
|
$19.1700 / $25.8800 | Order Now |
DISTI #
R201705000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$17.5400 | Buy Now |
Part Details for R201705000
R201705000 CAD Models
R201705000 Part Data Attributes
|
R201705000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R201705000
Radiall
RF Connector Adapter, SMPM-SMPM, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMPM-SMPM | |
Additional Feature | VSWR MAX AT: 40 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.97 dB | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |