R1QEA4436RBG-22RT
Renesas Electronics Corporation
Description: DDR SRAM

Overview of R1QEA4436RBG-22RT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
R1QEA4436RBG-18IB0 Renesas Electronics Corporation 144-Mbit DDR™II+ SRAM 2-word Burst Architecture ( 2.5 Cycle Read latency ) with ODT
R1QEA4436RBG-19IB0 Renesas Electronics Corporation 144-Mbit DDR™II+ SRAM 2-word Burst Architecture ( 2.5 Cycle Read latency ) with ODT
RJE4A188222RT Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs

CAD Models for R1QEA4436RBG-22RT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1QEA4436RBG-22RT by Renesas Electronics Corporation

R1QEA4436RBG-22RT
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
150994944 bit
Memory IC Type
DDR SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. R1QEA4436RBG-22RT
    Renesas Electronics Corporation
    DDR SRAM
    VS

Alternate Parts for R1QEA4436RBG-22RT

This table gives cross-reference parts and alternative options found for R1QEA4436RBG-22RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1QEA4436RBG-22RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1QBA4436RBG-22IB DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QBA4436RBG-22IB
R1QBA4436RBG-22IS DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QBA4436RBG-22IS
R1QEA4436RBG-22RB DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QEA4436RBG-22RB
R1QEA4436RBG-22RA DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QEA4436RBG-22RA
R1QEA4436RBG-22IA DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QEA4436RBG-22IA
R1QBA4436RBG-22RB DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QBA4436RBG-22RB
R1QEA4436RBG-22RS DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QEA4436RBG-22RS
R1QBA4436RBG-22RS DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QBA4436RBG-22RS
R1QEA4436RBG-22IT DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QEA4436RBG-22IT
R1QBA4436RBG-22RT DDR SRAM Renesas Electronics Corporation R1QEA4436RBG-22RT vs R1QBA4436RBG-22RT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1QEA4436RBG-22RT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1QEA4436RBG-22RT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1QEA4436RBG-22RT would you like to use for your alert(s)?
  • Please alert me when R1QEA4436RBG-22RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1QEA4436RBG-22RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1QEA4436RBG-22RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1QEA4436RBG-22RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1QEA4436RBG-22RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1QEA4436RBG-22RT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: