R1QEA4436RBG-22RT
vs
R1QBA4436RBG-22IS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
LBGA,
LBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
0.45 ns
0.45 ns
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
Length
17 mm
17 mm
Memory Density
150994944 bit
150994944 bit
Memory IC Type
DDR SRAM
DDR SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX36
4MX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
15 mm
Base Number Matches
1
1
Compare R1QEA4436RBG-22RT with alternatives
Compare R1QBA4436RBG-22IS with alternatives