-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power SRAM, TSOP(1), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 512KX8, 55NS, CMOS, PDSO32 | 6 |
|
$47.5000 / $50.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV0408DSA-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0408DSA-5SI#B0
Renesas Electronics Corporation
Low Power SRAM, TSOP(1), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(1) | |
Package Description | STSOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PTSA0032KB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for R1LV0408DSA-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0408DSA-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV5128EBLL-55CT2LA3 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | R1LV0408DSA-5SI#B0 vs IS65WV5128EBLL-55CT2LA3 |
IS65WV5128EHBLL-55B2LA3 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, MINIBGA-48/36 | Integrated Silicon Solution Inc | R1LV0408DSA-5SI#B0 vs IS65WV5128EHBLL-55B2LA3 |
IS65WV5128EBLL-55BLA3 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, TFBGA-36 | Integrated Silicon Solution Inc | R1LV0408DSA-5SI#B0 vs IS65WV5128EBLL-55BLA3 |
IS65WV5128EHBLL-55CT2LA3 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | R1LV0408DSA-5SI#B0 vs IS65WV5128EHBLL-55CT2LA3 |
R1LV0408DSP-5SI#B0 | Low Power SRAM, SOP, /Tube | Renesas Electronics Corporation | R1LV0408DSA-5SI#B0 vs R1LV0408DSP-5SI#B0 |