Part Details for IS65WV5128EBLL-55BLA3 by Integrated Silicon Solution Inc
Overview of IS65WV5128EBLL-55BLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS65WV5128EBLL-55BLA3
IS65WV5128EBLL-55BLA3 CAD Models
IS65WV5128EBLL-55BLA3 Part Data Attributes
|
IS65WV5128EBLL-55BLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV5128EBLL-55BLA3
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, TFBGA-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS65WV5128EBLL-55BLA3
This table gives cross-reference parts and alternative options found for IS65WV5128EBLL-55BLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV5128EBLL-55BLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148V-55SC | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Rochester Electronics LLC | IS65WV5128EBLL-55BLA3 vs CY62148V-55SC |
CY62148V-55ZC | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, TSOP2-32 | Rochester Electronics LLC | IS65WV5128EBLL-55BLA3 vs CY62148V-55ZC |
IS65WV5128EHBLL-55BLA3 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, MINIBGA-48/36 | Integrated Silicon Solution Inc | IS65WV5128EBLL-55BLA3 vs IS65WV5128EHBLL-55BLA3 |
IS65WV5128EHBLL-55CT2LA3 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | IS65WV5128EBLL-55BLA3 vs IS65WV5128EHBLL-55CT2LA3 |
IS65WV5128EHBLL-55B2LA3 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, MINIBGA-48/36 | Integrated Silicon Solution Inc | IS65WV5128EBLL-55BLA3 vs IS65WV5128EHBLL-55B2LA3 |
R1LV0408DSP-5SI#B0 | Low Power SRAM, SOP, /Tube | Renesas Electronics Corporation | IS65WV5128EBLL-55BLA3 vs R1LV0408DSP-5SI#B0 |
R1LV0408DSA-5SI#B0 | Low Power SRAM, TSOP(1), /Tray | Renesas Electronics Corporation | IS65WV5128EBLL-55BLA3 vs R1LV0408DSA-5SI#B0 |