-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1973ABLKRILEF4-ND
|
DigiKey | SWITCH ROCKER SPST 9A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0070 | Buy Now |
DISTI #
612-R1973ABLKRILEF4
|
Mouser Electronics | Rocker Switches 9A 125VAC SPST Faston RoHS: Compliant | 0 |
|
$1.6800 / $2.8800 | Order Now |
DISTI #
74852111
|
RS | Rocker Switch, SPST, ON-OFF, 9A, 125V AC, QC 0.187", R1973 Series | E-Switch R1973ABLKRILEF4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.3300 | Buy Now |
|
Quest Components | SWTCH | 3 |
|
$2.1150 / $3.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1973ABLKRILEF4
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973ABLKRILEF4
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 12.4968 mm | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R1973ABLKRILEF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973ABLKRILEF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973ABLKYILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKYILFF3 |
R1973ABLKYILEF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKYILEF1 |
R1973ABLKGILEF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKGILEF3 |
R1973AGRYRILGF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973AGRYRILGF1 |
R1973ABLKGILFF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKGILFF3 |
R1973ABLKYELFF4 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKYELFF4 |
R1973ABLKGRNEF1 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKGRNEF1 |
R1973ABLKRILIF3 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973ABLKRILEF4 vs R1973ABLKRILIF3 |
GRB136A05BB2 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | R1973ABLKRILEF4 vs GRB136A05BB2 |
1941.1105 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R1973ABLKRILEF4 vs 1941.1105 |