Part Details for R172A5-051-D0760 by NMB Technologies Corporation
Results Overview of R172A5-051-D0760 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R172A5-051-D0760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2481
|
Newark | 172 Mm Dc Axial Fan |Nmb Technologies R172A5-051-D0760 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.1900 / $251.8700 | Buy Now |
DISTI #
P15554-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks | 0 |
|
$151.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.3900 / $268.8200 | Buy Now |
DISTI #
000000000003631649
|
Sager | DC Fans DC Axial Fan, High Power, 172x51mm Round, 48VDC, 409CFM Min Qty: 1 | 0 |
|
$163.2500 / $203.3900 | Buy Now |
Part Details for R172A5-051-D0760
R172A5-051-D0760 CAD Models
R172A5-051-D0760 Part Data Attributes
|
R172A5-051-D0760
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
R172A5-051-D0760
NMB Technologies Corporation
FAN AXIAL 172.7X50.8MM 48VDC
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 410 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172.7 mm | |
Life Expectancy | 70000 h | |
Noise | 74 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 79.74 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 72 W | |
Rated Voltage | 48 V | |
Speed | 6300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1050 g | |
Width | 50.8 mm |