Part Details for R161329200 by Radiall
Overview of R161329200 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161329200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161329200-ND
|
DigiKey | N / STRAIGHT BULKHEAD JACK PANEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6944 | Buy Now |
DISTI #
R161329200
|
Avnet Americas | N / STRAIGHT BULKHEAD JACK PANEL SEAL FULL CRIMP-TYPE - CABLE 5/50 D - Bulk (Alt: R161329200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$18.6060 / $30.0420 | Buy Now |
DISTI #
501-R161329200
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT BULKHEAD JACK PANEL SEAL FULL CRIMP-TYPE - CABLE 5/50 D RoHS: Compliant | 58 |
|
$24.0600 / $31.1800 | Buy Now |
DISTI #
69112491
|
Verical | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$21.9500 | Buy Now |
DISTI #
R161329200
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 100 |
|
$21.4700 | Buy Now |
Part Details for R161329200
R161329200 CAD Models
R161329200 Part Data Attributes
|
R161329200
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161329200
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |
Alternate Parts for R161329200
This table gives cross-reference parts and alternative options found for R161329200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161329200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.329.200 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R161329200 vs R161.329.200 |
R161.331.200 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Radiall | R161329200 vs R161.331.200 |