Part Details for R161331060 by Radiall
Overview of R161331060 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161331060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161331060-ND
|
DigiKey | N / STRAIGHT BULKHEAD JACK PANEL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1496 | Buy Now |
DISTI #
501-R161331060
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT BULKHEAD JACK PANEL SEAL FULL CRIMP-TYPE - CABLE 10.3/50 S RoHS: Compliant | 0 |
|
$22.8100 / $24.1400 | Order Now |
Part Details for R161331060
R161331060 CAD Models
R161331060 Part Data Attributes
|
R161331060
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161331060
Radiall
RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |
Alternate Parts for R161331060
This table gives cross-reference parts and alternative options found for R161331060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161331060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.329.200 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R161331060 vs R161.329.200 |
R161.331.200 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Radiall | R161331060 vs R161.331.200 |
R161331000 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R161331060 vs R161331000 |
R161.331.060 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R161331060 vs R161.331.060 |