Part Details for R1510S006B-E2-FE by Nisshinbo Micro Devices
Overview of R1510S006B-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1510S006B-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1510S006B-E2-FE-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8206 / $0.9519 | Buy Now |
DISTI #
848-R1510S006B-E2-FE
|
Mouser Electronics | Supervisory Circuits 36V Input Automatic ECO Mode Shift 300mA Voltage Regulator with VD RoHS: Compliant | 0 |
|
$0.8530 / $0.9510 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8890 / $1.2960 | Buy Now |
Part Details for R1510S006B-E2-FE
R1510S006B-E2-FE CAD Models
R1510S006B-E2-FE Part Data Attributes
|
R1510S006B-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1510S006B-E2-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 3.2 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3528 V | |
Output Voltage1-Min | 3.2472 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.6% | |
Width | 4.4 mm |
Alternate Parts for R1510S006B-E2-FE
This table gives cross-reference parts and alternative options found for R1510S006B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1510S006B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1510S005A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S005A-E2-FE |
R1510S006A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S006A-E2-FE |
R1510S005B-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S005B-E2-FE |
R1510S010B-E2-FE | Fixed Positive LDO Regulator, 3.6V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S010B-E2-FE |
R1510S008B-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S008B-E2-FE |
R1510S001C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S001C-E2-FE |
R1510S001B-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S001B-E2-FE |
R1510S001A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S001A-E2-FE |
R1510S006C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S006C-E2-FE |
R1510S008C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S006B-E2-FE vs R1510S008C-E2-FE |