There are no models available for this part yet.
Overview of R1510S001B-E2-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R1510S001B-E2-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1510S001B-E2-FE-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8206 / $0.9519 | Buy Now | |
DISTI #
848-R1510S001B-E2-FE
|
Mouser Electronics | Supervisory Circuits 36V Input Automatic ECO Mode Shift 300mA Voltage Regulator with VD RoHS: Compliant | 0 |
|
$0.8530 / $0.9510 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8890 / $1.2960 | Buy Now |
CAD Models for R1510S001B-E2-FE by Nisshinbo Micro Devices
Part Data Attributes for R1510S001B-E2-FE by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
HSOP-8
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
3.2 V
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.3528 V
|
Output Voltage1-Min
|
3.2472 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.6%
|
Width
|
4.4 mm
|
Alternate Parts for R1510S001B-E2-FE
This table gives cross-reference parts and alternative options found for R1510S001B-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1510S001B-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1510S005A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S005A-E2-FE |
R1510S006A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S006A-E2-FE |
R1510S005B-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S005B-E2-FE |
R1510S010B-E2-FE | Fixed Positive LDO Regulator, 3.6V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S010B-E2-FE |
R1510S008B-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S008B-E2-FE |
R1510S001C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S001C-E2-FE |
R1510S001A-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S001A-E2-FE |
R1510S006C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S006C-E2-FE |
R1510S008C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S008C-E2-FE |
R1510S005C-E2-FE | Fixed Positive LDO Regulator, 3.3V, 3.2V Dropout, CMOS, PDSO8, HSOP-8 | Nisshinbo Micro Devices | R1510S001B-E2-FE vs R1510S005C-E2-FE |