Part Details for R117.082.807W by Radiall
Overview of R117.082.807W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221MR1170NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds | |
XTR117AIDGKT | Texas Instruments | XTR117 4-20mA Current Loop Transmitter 8-VSSOP -40 to 125 | |
XTR117AIDGKRG4 | Texas Instruments | XTR117 4-20mA Current Loop Transmitter 8-VSSOP -40 to 125 |
Price & Stock for R117.082.807W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R117082807W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper - Bulk (Alt: R117082807W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$22.5960 / $39.0600 | Buy Now |
Part Details for R117.082.807W
R117.082.807W CAD Models
R117.082.807W Part Data Attributes
|
R117.082.807W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R117.082.807W
Radiall
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Additional Feature | 'W' FOR PACKAGING | |
Body Diameter | 0.335 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -35 °C | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |