-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2521
|
Newark | Smb M Smt C100 Rohs Compliant: Yes |Radiall R114424000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1825 |
|
$3.7100 / $6.6600 | Buy Now |
DISTI #
2201-R114424000-ND
|
DigiKey | SMB M SMT C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
801 In Stock |
|
$5.5210 / $9.2700 | Buy Now |
DISTI #
R114424000
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R114424000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1825 |
|
$4.4309 / $4.6942 | Buy Now |
DISTI #
501-R114424000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE RoHS: Compliant | 0 |
|
$5.4600 / $9.1700 | Order Now |
DISTI #
R114424000
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R114424000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1825 |
|
$4.4309 / $4.6942 | Buy Now |
DISTI #
R114424000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 50 |
|
$5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R114424000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114424000
Radiall
RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |
This table gives cross-reference parts and alternative options found for R114424000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R114424000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114.424.000 | RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle | Radiall | R114424000 vs R114.424.000 |