R05P215S/R6.4/P/X2
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module,

Overview of R05P215S/R6.4/P/X2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for R05P215S/R6.4/P/X2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R05P215S/R6.4/P/X2 by RECOM Power Inc

R05P215S/R6.4/P/X2
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-06-05
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
255
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. R05P215S/R6.4/P/X2
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module,
    VS

Alternate Parts for R05P215S/R6.4/P/X2

This table gives cross-reference parts and alternative options found for R05P215S/R6.4/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R05P215S/R6.4/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R05P215S/P/X2 DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4 RECOM Power Inc R05P215S/R6.4/P/X2 vs R05P215S/P/X2
PDM2-S5-S15-S 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range CUI Inc R05P215S/R6.4/P/X2 vs PDM2-S5-S15-S
PDS2-S5-S15-M 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range CUI Inc R05P215S/R6.4/P/X2 vs PDS2-S5-S15-M
VHS2-S5-S15-SIP Board Mount Isolated DC-DC Converter, 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range CUI Inc R05P215S/R6.4/P/X2 vs VHS2-S5-S15-SIP
PDM1-S5-S15-S 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range CUI Inc R05P215S/R6.4/P/X2 vs PDM1-S5-S15-S
R05P215S/R8/X2 DC-DC Unregulated Power Supply Module, RECOM Power Inc R05P215S/R6.4/P/X2 vs R05P215S/R8/X2
PDS2-S5-S15-M-TR DC-DC UNREG PWR SUPPLY MODULE CUI Inc R05P215S/R6.4/P/X2 vs PDS2-S5-S15-M-TR
R05P215S/R8/P/X2 DC-DC Unregulated Power Supply Module, RECOM Power Inc R05P215S/R6.4/P/X2 vs R05P215S/R8/P/X2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R05P215S/R6.4/P/X2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R05P215S/R6.4/P/X2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R05P215S/R6.4/P/X2 would you like to use for your alert(s)?
  • Please alert me when R05P215S/R6.4/P/X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R05P215S/R6.4/P/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R05P215S/R6.4/P/X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R05P215S/R6.4/P/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R05P215S/R6.4/P/X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R05P215S/R6.4/P/X2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: