R05P215S/R6.4/P/X2
vs
PDS2-S5-S15-M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Package Description |
,
|
SMT-8/5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-05
|
|
JESD-609 Code |
e3
|
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-PDMA-G5
|
Length |
|
12.7 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
|
15 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
|
7.5 mm
|
Surface Mount |
|
YES
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
2 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
8.3 mm
|
|
|
|
Compare R05P215S/R6.4/P/X2 with alternatives
Compare PDS2-S5-S15-M with alternatives