-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3095
|
Newark | Dc-Dc Converter, 40-120V, 0.025A, Dip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:100V, Output Current - Output 1:25Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R05-100B Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2700 / $54.6200 | Buy Now |
DISTI #
945-2051-5-ND
|
DigiKey | DC DC CONVERTER 41-120V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
111 In Stock |
|
$45.3701 / $52.9200 | Buy Now |
DISTI #
919-R05-100B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 5V 3kV ADJUST OUT DIP24 RoHS: Compliant | 57 |
|
$45.3700 / $52.9200 | Buy Now |
DISTI #
70425029
|
RS | DC/DC converter,4.5-6Vin,40-120Vout 25mA | RECOM Power Inc. R05-100B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9000 | RFQ |
|
Future Electronics | RXX-B Series 5 W 40 to 120 V Single Adjustable Output INNOLINE DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$47.9700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 87V 0.025A 3W 12-Pin DIP Tube RoHS: Compliant | 0 |
|
$42.2300 / $55.9100 | Buy Now |
DISTI #
69058136
|
Verical | Module DC-DC 5VIN 1-OUT 87V 0.025A 3W 12-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 2 |
|
$54.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$36.0000 | Buy Now |
|
Quest Components | 1 |
|
$39.0000 | Buy Now | |
DISTI #
R05-100B
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷6V, Uout: 41÷120VDC, DIP24, Rxx-B Min Qty: 1 | 30 |
|
$49.0800 / $57.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R05-100B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R05-100B
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | 120 V | |
Output Voltage-Min | 41 V | |
Output Voltage-Nom | 87 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |