Part Details for QTLP630C3TR by Everlight Electronics Co Ltd
Overview of QTLP630C3TR by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTLP630C3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1410-1-ND
|
DigiKey | LED YELLOW CLEAR 0805 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20644 In Stock |
|
$0.0652 / $0.4000 | Buy Now |
DISTI #
QTLP630C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP630C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Yellow 2.2 x 1.45 x 1.2 mm Case 0805 140° Water Clear 10 mcd 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0250 / $0.0287 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
DISTI #
QTLP630C3TR
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP630C3TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 3526 |
|
RFQ |
Part Details for QTLP630C3TR
QTLP630C3TR CAD Models
QTLP630C3TR Part Data Attributes:
|
QTLP630C3TR
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
QTLP630C3TR
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |