Part Details for QT2025PBKD-1 by Applied Micro Circuits Corporation
Overview of QT2025PBKD-1 by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT2025PBKD-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ |
Part Details for QT2025PBKD-1
QT2025PBKD-1 CAD Models
QT2025PBKD-1 Part Data Attributes
|
QT2025PBKD-1
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
QT2025PBKD-1
Applied Micro Circuits Corporation
Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 1 MM PITCH, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for QT2025PBKD-1
This table gives cross-reference parts and alternative options found for QT2025PBKD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT2025PBKD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT2025PRKDB-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PBKD-1 vs QT2025PRKDB-1 |
QT2025PRKD | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PBKD-1 vs QT2025PRKD |
QT2025PRKDB-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | Applied Micro Circuits Corporation | QT2025PBKD-1 vs QT2025PRKDB-1 |
QT2025PBKDB-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Applied Micro Circuits Corporation | QT2025PBKD-1 vs QT2025PBKDB-1 |
QT2025PRKD-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PBKD-1 vs QT2025PRKD-1 |