QS74LCX16374CPA
Quality Semiconductor Inc
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,

Overview of QS74LCX16374CPA by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QS74LCX16374CPA by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74LCX16374CPA by Quality Semiconductor Inc

QS74LCX16374CPA
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
170000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS74LCX16374CPA
    Quality Semiconductor Inc
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
    VS

Alternate Parts for QS74LCX16374CPA

This table gives cross-reference parts and alternative options found for QS74LCX16374CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LCX16374CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74LCX16373(SPL,F LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Toshiba America Electronic Components QS74LCX16374CPA vs TC74LCX16373(SPL,F
74LVCH16374ADL,118 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin NXP Semiconductors QS74LCX16374CPA vs 74LVCH16374ADL,118
SN74LVCH16541ADGGR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments QS74LCX16374CPA vs SN74LVCH16541ADGGR
SN74LVC16374DGGR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments QS74LCX16374CPA vs SN74LVC16374DGGR
74LVC16374ADL,118 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin NXP Semiconductors QS74LCX16374CPA vs 74LVC16374ADL,118
HD74LVC16374 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Renesas Electronics Corporation QS74LCX16374CPA vs HD74LVC16374
TC74LCX16373(EL,F) IC LATCH 16-BIT D-TYPE 48-TSSOP Toshiba America Electronic Components QS74LCX16374CPA vs TC74LCX16373(EL,F)
74LVC16374ADGG,118 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors QS74LCX16374CPA vs 74LVC16374ADGG,118
RD74LVC16374BTEL LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 X 12.50 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48 Renesas Electronics Corporation QS74LCX16374CPA vs RD74LVC16374BTEL
74LVC16374ADGG,112 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors QS74LCX16374CPA vs 74LVC16374ADGG,112
Part Number Description Manufacturer Compare
VCH16541ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors QS74LCX16374CPA vs VCH16541ADGG
VCH16541ADL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors QS74LCX16374CPA vs VCH16541ADL
74LVC16374DGGRE4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments QS74LCX16374CPA vs 74LVC16374DGGRE4
74LVCH16374ADL,118 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us SSOP 48-Pin Nexperia QS74LCX16374CPA vs 74LVCH16374ADL,118
74LVC16541ADL Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia QS74LCX16374CPA vs 74LVC16541ADL
74LCX16374CW Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, Fairchild Semiconductor Corporation QS74LCX16374CPA vs 74LCX16374CW
935235180118 Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia QS74LCX16374CPA vs 935235180118
SN74LVCH16541ADGVR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments QS74LCX16374CPA vs SN74LVCH16541ADGVR
74LVCH16541ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments QS74LCX16374CPA vs 74LVCH16541ADGVRG4
74LVC16374PW-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors QS74LCX16374CPA vs 74LVC16374PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74LCX16374CPA by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74LCX16374CPA by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74LCX16374CPA would you like to use for your alert(s)?
  • Please alert me when QS74LCX16374CPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74LCX16374CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74LCX16374CPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74LCX16374CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74LCX16374CPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74LCX16374CPA by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: