QS74LCX16374CPA vs SN74LVCH16541ADGGR feature comparison

QS74LCX16374CPA Quality Semiconductor Inc

Buy Now Datasheet

SN74LVCH16541ADGGR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP48,.3,20 GREEN, PLASTIC, TSSOP-48
Reach Compliance Code unknown compliant
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 170000000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 5.2 ns 4.2 ns
Propagation Delay (tpd) 5.2 ns 5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 48
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 12.5 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare QS74LCX16374CPA with alternatives

Compare SN74LVCH16541ADGGR with alternatives