Part Details for QS74FCT240ATQ by Integrated Device Technology Inc
Overview of QS74FCT240ATQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for QS74FCT240ATQ
QS74FCT240ATQ CAD Models
QS74FCT240ATQ Part Data Attributes
|
QS74FCT240ATQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT240ATQ
Integrated Device Technology Inc
Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for QS74FCT240ATQ
This table gives cross-reference parts and alternative options found for QS74FCT240ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT240ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT240ATQG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT240ATQ vs IDT74FCT240ATQG |
74FCT240ATQG8 | Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | QS74FCT240ATQ vs 74FCT240ATQG8 |
IDT74FCT240ATQG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS74FCT240ATQ vs IDT74FCT240ATQG8 |
CY74FCT240ATQC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Rochester Electronics LLC | QS74FCT240ATQ vs CY74FCT240ATQC |
CY74FCT240ATQCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | QS74FCT240ATQ vs CY74FCT240ATQCT |
CY74FCT240ATQCT | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | QS74FCT240ATQ vs CY74FCT240ATQCT |
74FCT240ATQG | QSOP-20, Tube | Integrated Device Technology Inc | QS74FCT240ATQ vs 74FCT240ATQG |
PI74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS74FCT240ATQ vs PI74FCT240ATQ |
74FCT240ATQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS74FCT240ATQ vs 74FCT240ATQ8 |
74FCT240ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS74FCT240ATQ vs 74FCT240ATQG8 |