-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT240ATQCT-ND
|
DigiKey | IC BUF INVERT 5.25V 20SSOP/QSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5892 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-14569-1-ND
|
DigiKey | IC BUF INVERT 5.25V 20SSOP/QSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2293 In Stock |
|
$0.3137 / $0.8400 | Buy Now |
DISTI #
595-CY74FCT240ATQCT
|
Mouser Electronics | Buffers & Line Drivers Tri-St 8-Bit RoHS: Compliant | 2474 |
|
$0.3060 / $0.5600 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Rochester Electronics | CY74FCT240T Octal Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5892 |
|
$0.3111 / $0.3660 | Buy Now |
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20QSOP | 25353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT240ATQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240ATQCT
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | GREEN, PLASTIC, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CY74FCT240ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT240ATQC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Rochester Electronics LLC | CY74FCT240ATQCT vs CY74FCT240ATQC |
CY74FCT240ATQCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT240ATQCT vs CY74FCT240ATQCT |
PI74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT240ATQCT vs PI74FCT240ATQ |
CY74FCT240ATQCTG4 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | CY74FCT240ATQCT vs CY74FCT240ATQCTG4 |
CY74FCT240ATQC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT240ATQCT vs CY74FCT240ATQC |
74FCT240ATQG | Octal Buffer/Line Driver, QSOP55/Tube | Renesas Electronics Corporation | CY74FCT240ATQCT vs 74FCT240ATQG |
IDT74FCT240ATQG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT240ATQCT vs IDT74FCT240ATQG |
IDT74FCT240ATQG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT240ATQCT vs IDT74FCT240ATQG8 |
74FCT240ATQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT240ATQCT vs 74FCT240ATQG |
74FCT240ATQG8 | Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | CY74FCT240ATQCT vs 74FCT240ATQG8 |