QS74FCT16245ATQ1
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,

Overview of QS74FCT16245ATQ1 by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for QS74FCT16245ATQ1 by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics QS74FCT16245 - Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 6938
  • 1 $1.4800
  • 25 $1.4500
  • 100 $1.3900
  • 500 $1.3300
  • 1,000 $1.2600
$1.2600 / $1.4800 Buy Now

CAD Models for QS74FCT16245ATQ1 by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT16245ATQ1 by Quality Semiconductor Inc

QS74FCT16245ATQ1
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT16245ATQ1
    Quality Semiconductor Inc
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
    VS

Alternate Parts for QS74FCT16245ATQ1

This table gives cross-reference parts and alternative options found for QS74FCT16245ATQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT16245ATQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs 74FCT16245TPAGB
74ABT16245BDG IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors QS74FCT16245ATQ1 vs 74ABT16245BDG
54FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT16245ATQ1 vs 54FCT16245TPAG
IDT74FCT162H244ATPA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs IDT74FCT162H244ATPA
74ABT16245A-1DGG-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors QS74FCT16245ATQ1 vs 74ABT16245A-1DGG-T
74ABT162245ADG-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors QS74FCT16245ATQ1 vs 74ABT162245ADG-T
PI74FCT162244TAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 Pericom Semiconductor Corporation QS74FCT16245ATQ1 vs PI74FCT162244TAX
FST162245MTD Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC QS74FCT16245ATQ1 vs FST162245MTD
74FCT16245ATPACTG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments QS74FCT16245ATQ1 vs 74FCT16245ATPACTG4
PI74FCT162H244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation QS74FCT16245ATQ1 vs PI74FCT162H244ETAX
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs 74FCT16245TPAGB
IDTQS316245PV Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs IDTQS316245PV
CD74FCT16245DTMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor QS74FCT16245ATQ1 vs CD74FCT16245DTMT96
IDT74FCT162H244ETPA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs IDT74FCT162H244ETPA
74FCT16245CTPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT16245ATQ1 vs 74FCT16245CTPAGB
54FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation QS74FCT16245ATQ1 vs 54FCT16244ATPAGB
PI74FCT162245ETAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation QS74FCT16245ATQ1 vs PI74FCT162245ETAE
CD74FCT162245TMT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor QS74FCT16245ATQ1 vs CD74FCT162245TMT
74FST163245PAG TSSOP-48, Tube Integrated Device Technology Inc QS74FCT16245ATQ1 vs 74FST163245PAG
IDT74FCT16244CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc QS74FCT16245ATQ1 vs IDT74FCT16244CTPFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT16245ATQ1 by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT16245ATQ1 by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT16245ATQ1 would you like to use for your alert(s)?
  • Please alert me when QS74FCT16245ATQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT16245ATQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT16245ATQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT16245ATQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT16245ATQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT16245ATQ1 by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: