Logic
IDT74FCT162H244ETPA
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48

Overview of IDT74FCT162H244ETPA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

Price & Stock for IDT74FCT162H244ETPA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 159
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
  • 103 $1.1499
$1.1499 / $2.4640 Buy Now
Quest Components FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 127
  • 1 $3.3000
  • 12 $1.6500
  • 122 $1.5400
$1.5400 / $3.3000 Buy Now

CAD Models for IDT74FCT162H244ETPA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162H244ETPA by Integrated Device Technology Inc

IDT74FCT162H244ETPA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
Additional Feature
BUS HOLD INPUTS ELIMINATE THE NEED FOR EXTERNAL PULLU P RESISTORS
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162H244ETPA
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48
    VS

Alternate Parts for IDT74FCT162H244ETPA

This table gives cross-reference parts and alternative options found for IDT74FCT162H244ETPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162H244ETPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162H244ETPA vs 74FCT16245TPAGB
74ABT16245BDG IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT162H244ETPA vs 74ABT16245BDG
54FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162H244ETPA vs 54FCT16245TPAG
IDT74FCT162H244ATPA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162H244ETPA vs IDT74FCT162H244ATPA
74ABT16245A-1DGG-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT162H244ETPA vs 74ABT16245A-1DGG-T
74ABT162245ADG-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT162H244ETPA vs 74ABT162245ADG-T
PI74FCT162244TAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162H244ETPA vs PI74FCT162244TAX
FST162245MTD Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC IDT74FCT162H244ETPA vs FST162245MTD
74FCT16245ATPACTG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74FCT162H244ETPA vs 74FCT16245ATPACTG4
PI74FCT162H244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162H244ETPA vs PI74FCT162H244ETAX
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162H244ETPA vs 74FCT16245TPAGB
IDTQS316245PV Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162H244ETPA vs IDTQS316245PV
CD74FCT16245DTMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor IDT74FCT162H244ETPA vs CD74FCT16245DTMT96
74FCT16245CTPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162H244ETPA vs 74FCT16245CTPAGB
54FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162H244ETPA vs 54FCT16244ATPAGB
PI74FCT162245ETAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162H244ETPA vs PI74FCT162245ETAE
CD74FCT162245TMT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor IDT74FCT162H244ETPA vs CD74FCT162245TMT
74FST163245PAG TSSOP-48, Tube Integrated Device Technology Inc IDT74FCT162H244ETPA vs 74FST163245PAG
IDT74FCT16244CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162H244ETPA vs IDT74FCT16244CTPFG
74FCT16244TPVG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162H244ETPA vs 74FCT16244TPVG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162H244ETPA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162H244ETPA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162H244ETPA would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162H244ETPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162H244ETPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162H244ETPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162H244ETPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162H244ETPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162H244ETPA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: