QS7025A-35TF
Description: Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100,

Overview of QS7025A-35TF by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7130SA35TF8 Renesas Electronics Corporation 1K x 8 Dual-Port RAM
71321LA35TF8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int
71321SA35TFG8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM w/Int

Price & Stock for QS7025A-35TF by Quality Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics QS7025 - Multi-Port SRAM, 8KX16, 35ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 122
  • 1 $28.4700
  • 25 $27.9000
  • 100 $26.7700
  • 500 $25.6300
  • 1,000 $24.2000
$24.2000 / $28.4700 Buy Now

CAD Models for QS7025A-35TF by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS7025A-35TF by Quality Semiconductor Inc

QS7025A-35TF
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.255 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. QS7025A-35TF
    Quality Semiconductor Inc
    Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100,
    VS

Alternate Parts for QS7025A-35TF

This table gives cross-reference parts and alternative options found for QS7025A-35TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7025A-35TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS7025A-35TFI Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, Quality Semiconductor Inc QS7025A-35TF vs QS7025A-35TFI
CY7C025-35AI Dual-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CY7C025-35AI
Part Number Description Manufacturer Compare
CY7C025-55AXI Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CY7C025-55AXI
QS7025A-20TFI Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, Quality Semiconductor Inc QS7025A-35TF vs QS7025A-20TFI
CYDC128B16-40BVXC Dual-Port SRAM, 8KX16, 40ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CYDC128B16-40BVXC
CYDC128B16-55BVXI Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CYDC128B16-55BVXI
CMRT-67025L-55 Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, VQFP-100 Atmel Corporation QS7025A-35TF vs CMRT-67025L-55
QS7025A-35TFI Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, Quality Semiconductor Inc QS7025A-35TF vs QS7025A-35TFI
CY7C025E-55AXC Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CY7C025E-55AXC
IDT7025S70PFB Dual-Port SRAM, 8KX16, 70ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc QS7025A-35TF vs IDT7025S70PFB
CY7C025-35AI Dual-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor QS7025A-35TF vs CY7C025-35AI
IMRT-67025L-45 Dual-Port SRAM, 8KX16, 45ns, CMOS, PQFP100, VQFP-100 Atmel Corporation QS7025A-35TF vs IMRT-67025L-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS7025A-35TF by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS7025A-35TF by Quality Semiconductor Inc

  • Please alert me when QS7025A-35TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS7025A-35TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS7025A-35TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS7025A-35TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS7025A-35TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS7025A-35TF by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: