Datasheets
IDT7025S70PFB by: Integrated Device Technology Inc

Dual-Port SRAM, 8KX16, 70ns, CMOS, PQFP100, TQFP-100

Part Details for IDT7025S70PFB by Integrated Device Technology Inc

Overview of IDT7025S70PFB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for IDT7025S70PFB

IDT7025S70PFB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7025S70PFB Part Data Attributes

IDT7025S70PFB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7025S70PFB Integrated Device Technology Inc Dual-Port SRAM, 8KX16, 70ns, CMOS, PQFP100, TQFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 70 ns
Additional Feature CONFIGURABLE AS 8K X 16
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 131072 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX16
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for IDT7025S70PFB

This table gives cross-reference parts and alternative options found for IDT7025S70PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025S70PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C025AV-20AC Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT7025S70PFB vs CY7C025AV-20AC
7025S70PFB Dual-Port SRAM, 8KX16, 70ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7025S70PFB vs 7025S70PFB
IMRT-67025L-55 Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, VQFP-100 Atmel Corporation IDT7025S70PFB vs IMRT-67025L-55
CY7C025-35AIT Dual-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT7025S70PFB vs CY7C025-35AIT
CY7C025V-25ACT Dual-Port SRAM, 8KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT7025S70PFB vs CY7C025V-25ACT
IMRT-67025L-45 Dual-Port SRAM, 8KX16, 45ns, CMOS, PQFP100, VQFP-100 Atmel Corporation IDT7025S70PFB vs IMRT-67025L-45
QS7025A-35TF Multi-Port SRAM, 8KX16, 35ns, CMOS, PQFP100, Quality Semiconductor Inc IDT7025S70PFB vs QS7025A-35TF
CYDC128B16-55AXC Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor IDT7025S70PFB vs CYDC128B16-55AXC
IMRT-67025V-45 Dual-Port SRAM, 8KX16, 45ns, CMOS, PQFP100, VQFP-100 Atmel Corporation IDT7025S70PFB vs IMRT-67025V-45
CYDC128B16-55BVXC Dual-Port SRAM, 8KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor IDT7025S70PFB vs CYDC128B16-55BVXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7025S70PFB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7025S70PFB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7025S70PFB would you like to use for your alert(s)?
  • Please alert me when IDT7025S70PFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7025S70PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7025S70PFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7025S70PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7025S70PFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7025S70PFB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: