Part Details for QS5993-2QC by Integrated Device Technology Inc
Overview of QS5993-2QC by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS5993-2QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for QS5993-2QC
QS5993-2QC CAD Models
QS5993-2QC Part Data Attributes:
|
QS5993-2QC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS5993-2QC
Integrated Device Technology Inc
PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | QS5 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.046 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm | |
fmax-Min | 100 MHz |
Alternate Parts for QS5993-2QC
This table gives cross-reference parts and alternative options found for QS5993-2QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS5993-2QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V993A-5QGI8 | QSOP-28, Reel | Integrated Device Technology Inc | QS5993-2QC vs 5V993A-5QGI8 |
PI6C3Q993-5QIE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993-5QIE |
5V993A-5QGI | QSOP-28, Tube | Integrated Device Technology Inc | QS5993-2QC vs 5V993A-5QGI |
PI6C3Q993-5QE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, GREEN, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993-5QE |
PI6C3Q993QE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.150 INCH, GREEN, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993QE |
PI6C3Q993A-IQ | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993A-IQ |
PI6C3Q993-5IQE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993-5IQE |
IDT5V993A-5QI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Integrated Device Technology Inc | QS5993-2QC vs IDT5V993A-5QI |
PI6C3Q993-2QE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993-2QE |
PI6C3Q993AQ | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | QS5993-2QC vs PI6C3Q993AQ |