Part Details for 5V993A-5QGI by Integrated Device Technology Inc
Overview of 5V993A-5QGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5V993A-5QGI
5V993A-5QGI CAD Models
5V993A-5QGI Part Data Attributes:
|
5V993A-5QGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V993A-5QGI
Integrated Device Technology Inc
QSOP-28, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Manufacturer Package Code | PCG28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
fmax-Min | 85 MHz |
Alternate Parts for 5V993A-5QGI
This table gives cross-reference parts and alternative options found for 5V993A-5QGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V993A-5QGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C3Q993QEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.150 INCH, GREEN, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993QEX |
PI6C3Q993-2Q | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993-2Q |
PI6C3Q993EQX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993EQX |
PI6C3Q993-QI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993-QI |
IDT5V993A-5QGI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, LEAD FREE, QSOP-28 | Integrated Device Technology Inc | 5V993A-5QGI vs IDT5V993A-5QGI |
PI6C3Q993-5IQEX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993-5IQEX |
PI6C3Q993-5QIE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993-5QIE |
IDTCSP5V993-5QI | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Integrated Device Technology Inc | 5V993A-5QGI vs IDTCSP5V993-5QI |
PI6C3Q993-IQX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993-IQX |
PI6C3Q993AQ | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Pericom Semiconductor Corporation | 5V993A-5QGI vs PI6C3Q993AQ |