Part Details for QS29FCT2052ATSOB by Quality Semiconductor Inc
Overview of QS29FCT2052ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS29FCT2052ATSOB
QS29FCT2052ATSOB CAD Models
QS29FCT2052ATSOB Part Data Attributes
|
QS29FCT2052ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT2052ATSOB
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS29FCT2052ATSOB
This table gives cross-reference parts and alternative options found for QS29FCT2052ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT2052CTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052ATSOB vs QS29FCT2052CTSO |
QS29FCT2052CTSO | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | QS29FCT2052ATSOB vs QS29FCT2052CTSO |
29FCT2052ATSO | SOIC-24, Tube | Integrated Device Technology Inc | QS29FCT2052ATSOB vs 29FCT2052ATSO |
QS29FCT2052ATS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052ATSOB vs QS29FCT2052ATS1B |
QS29FCT2052ATSO | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS29FCT2052ATSOB vs QS29FCT2052ATSO |
IDT29FCT2052BTSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052ATSOB vs IDT29FCT2052BTSO8 |
29FCT2052BTSO | SOIC-24, Tube | Integrated Device Technology Inc | QS29FCT2052ATSOB vs 29FCT2052BTSO |
IDT29FCT2052ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052ATSOB vs IDT29FCT2052ATSO |
QS29FCT2052CTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052ATSOB vs QS29FCT2052CTSOB |
IDTQS29FCT2052ATSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052ATSOB vs IDTQS29FCT2052ATSO8 |