QS29FCT2052CTHB
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24,

Overview of QS29FCT2052CTHB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for QS29FCT2052CTHB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS29FCT2052CTHB by Quality Semiconductor Inc

QS29FCT2052CTHB
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SSOP, SSOP24,.24
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-CDSO-G24
JESD-609 Code
e0
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.8 ns
Propagation Delay (tpd)
6.8 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS29FCT2052CTHB
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24,
    VS

Alternate Parts for QS29FCT2052CTHB

This table gives cross-reference parts and alternative options found for QS29FCT2052CTHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052CTHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS29FCT2052BTH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052BTH
QS29FCT2052CTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052CTQB
QS29FCT2052BTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052BTQ
QS29FCT2052ATQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052ATQB
QS29FCT2052BTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052BTQB
QS29FCT2052ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052CTHB vs QS29FCT2052ATQ
QS29FCT2052CTQ Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052CTHB vs QS29FCT2052CTQ
Part Number Description Manufacturer Compare
QS29FCT2052ATS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052ATS1B
IDT29FCT2052ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS29FCT2052CTHB vs IDT29FCT2052ATQ
IDTQS29FCT2052ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS29FCT2052CTHB vs IDTQS29FCT2052ATQ
QS29FCT2052BTQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052BTQB
QS29FCT2052CTS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS29FCT2052CTHB vs QS29FCT2052CTS1B
QS29FCT2052ATQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052CTHB vs QS29FCT2052ATQ
29FCT2052ATSO SOIC-24, Tube Integrated Device Technology Inc QS29FCT2052CTHB vs 29FCT2052ATSO
QS29FCT2052ATSO Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052CTHB vs QS29FCT2052ATSO
IDT29FCT2052BTSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc QS29FCT2052CTHB vs IDT29FCT2052BTSO8
QS29FCT2052CTQ Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc QS29FCT2052CTHB vs QS29FCT2052CTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS29FCT2052CTHB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS29FCT2052CTHB by Quality Semiconductor Inc

  • Please alert me when QS29FCT2052CTHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS29FCT2052CTHB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS29FCT2052CTHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS29FCT2052CTHB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS29FCT2052CTHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS29FCT2052CTHB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: