Part Details for QRE1113GR by Fairchild Semiconductor Corporation
Overview of QRE1113GR by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QRE1113GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC REFLECTIVE SENSOR SMD | 1120 |
|
$0.4890 / $1.2225 | Buy Now |
|
Quest Components | IC REFLECTIVE SENSOR SMD | 288 |
|
$0.6113 / $1.2225 | Buy Now |
|
Quest Components | IC REFLECTIVE SENSOR SMD | 280 |
|
$0.6113 / $1.2225 | Buy Now |
|
Quest Components | IC REFLECTIVE SENSOR SMD | 84 |
|
$0.6113 / $1.2225 | Buy Now |
|
Quest Components | IC REFLECTIVE SENSOR SMD | 249 |
|
$3.8665 / $6.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Chip1Cloud | SENSOR OPTO TRANS REFL SMD PHOTO | 360 |
|
RFQ |
Part Details for QRE1113GR
QRE1113GR CAD Models
QRE1113GR Part Data Attributes:
|
QRE1113GR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QRE1113GR
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 1-Channel, Rectangular, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Pin Count | 4 | |
Manufacturer Package Code | REFLECTIVE RECTANGULAR SURFACE MOUNT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | 5V VCE | |
Body Breadth | 2.7 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 3.4 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.3 V |
Alternate Parts for QRE1113GR
This table gives cross-reference parts and alternative options found for QRE1113GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRE1113GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRE1113GR | Reflective Object Sensor, 1000-REEL | onsemi | QRE1113GR vs QRE1113GR |