QP7C198-45DMB
Teledyne e2v
Description: SRAM

Overview of QP7C198-45DMB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS

Price & Stock for QP7C198-45DMB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # QP7C198-45DMB
Avnet Americas STATIC RAM, 32K X 8, WITH OUTPUT ENABLE, - Rail/Tube (Alt: QP7C198-45DMB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for QP7C198-45DMB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QP7C198-45DMB by Teledyne e2v

QP7C198-45DMB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
Length
37.338 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class C
Seated Height-Max
5.715 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. QP7C198-45DMB
    Teledyne e2v
    SRAM
    VS

Alternate Parts for QP7C198-45DMB

This table gives cross-reference parts and alternative options found for QP7C198-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C198-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1E-65756M-9 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS QP7C198-45DMB vs HM1E-65756M-9
5962-8866204NA 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, CERDIP-28 Texas Instruments QP7C198-45DMB vs 5962-8866204NA
5962-8866204XX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Motorola Semiconductor Products QP7C198-45DMB vs 5962-8866204XX
5962-8866204XX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor QP7C198-45DMB vs 5962-8866204XX
MT5C2568CW-45L/XT Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components QP7C198-45DMB vs MT5C2568CW-45L/XT
HM1E-65756M-A Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS QP7C198-45DMB vs HM1E-65756M-A
P4C1256-45CM Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation QP7C198-45DMB vs P4C1256-45CM
MT5C2568CW-45L/IT Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components QP7C198-45DMB vs MT5C2568CW-45L/IT
5962-8866204NA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components QP7C198-45DMB vs 5962-8866204NA
5962-8866204XX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Electronic Designs Inc QP7C198-45DMB vs 5962-8866204XX
Part Number Description Manufacturer Compare
5962-8685909LA CDIP-24, Tube Integrated Device Technology Inc QP7C198-45DMB vs 5962-8685909LA
AS8S512K32P-20L/IT SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components QP7C198-45DMB vs AS8S512K32P-20L/IT
5962-8855202XX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc QP7C198-45DMB vs 5962-8855202XX
P4C1982-20FMB Standard SRAM, 16KX4, 20ns, CMOS, CDFP28, CERPACK-28 Pyramid Semiconductor Corporation QP7C198-45DMB vs P4C1982-20FMB
5962-9318714HTA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products QP7C198-45DMB vs 5962-9318714HTA
P4C116-35LM Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation QP7C198-45DMB vs P4C116-35LM
5962-9461110HMC Cache SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Microelectronics QP7C198-45DMB vs 5962-9461110HMC
P4C198-35PC Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation QP7C198-45DMB vs P4C198-35PC
P4C1256-45PILF Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation QP7C198-45DMB vs P4C1256-45PILF
5962-8855208ZA Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Integrated Device Technology Inc QP7C198-45DMB vs 5962-8855208ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QP7C198-45DMB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QP7C198-45DMB by Teledyne e2v

Select Manufacturer
Which Manufacturer of QP7C198-45DMB would you like to use for your alert(s)?
  • Please alert me when QP7C198-45DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QP7C198-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QP7C198-45DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QP7C198-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QP7C198-45DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QP7C198-45DMB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: