Memory
5962-8866204NA
Description: 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, CERDIP-28

Overview of 5962-8866204NA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962-8866204NA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866204NA by Texas Instruments

5962-8866204NA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.84 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8866204NA
    Texas Instruments
    32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for 5962-8866204NA

This table gives cross-reference parts and alternative options found for 5962-8866204NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866204NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C199IMB45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc 5962-8866204NA vs L7C199IMB45
HM1E-65756M-8 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS 5962-8866204NA vs HM1E-65756M-8
EDI8833P45CB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, Electronic Designs Inc 5962-8866204NA vs EDI8833P45CB
MT5C2568CW-45L/883C Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8866204NA vs MT5C2568CW-45L/883C
5962-8866204XA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8866204NA vs 5962-8866204XA
P4C1256L-45DWMB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866204NA vs P4C1256L-45DWMB
EDI8834CA45EB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, Electronic Designs Inc 5962-8866204NA vs EDI8834CA45EB
5962-8855209XX Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-8866204NA vs 5962-8855209XX
5962-8866204XA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-8866204NA vs 5962-8866204XA
5962-8855209XA Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Electronic Designs Inc 5962-8866204NA vs 5962-8855209XA
Part Number Description Manufacturer Compare
5962-9461115HMX SRAM Module, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-8866204NA vs 5962-9461115HMX
5962-9318714HXA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-8866204NA vs 5962-9318714HXA
P4C198-35CC Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8866204NA vs P4C198-35CC
CY7C194-45PC Standard SRAM, 64KX4, 45ns, CMOS, PDIP24, DIP-24 Cypress Semiconductor 5962-8866204NA vs CY7C194-45PC
5962-8866206XA Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-8866204NA vs 5962-8866206XA
P4C1256-45PI Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866204NA vs P4C1256-45PI
CY7C198-45DC Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Rochester Electronics LLC 5962-8866204NA vs CY7C198-45DC
FT61256L-25PCLF Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd 5962-8866204NA vs FT61256L-25PCLF
P4C1256-15PI Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866204NA vs P4C1256-15PI
MT5C2568C-70/883C Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-8866204NA vs MT5C2568C-70/883C

Related Parts for 5962-8866204NA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866204NA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866204NA by Texas Instruments

  • Please alert me when 5962-8866204NA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8866204NA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866204NA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8866204NA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866204NA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866204NA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: