There are no models available for this part yet.
Overview of QMS-026-01-H-D-EM2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-026-01-H-D-EM2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P2404
|
Newark | 0.635 Mm Q2 High-Speed Rugged Ground Plane Terminal Strip Rohs Compliant: Yes |Samtec QMS-026-01-H-D-EM2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $25.1700 | Buy Now | |
DISTI #
QMS-026-01-H-D-EM2-ND
|
DigiKey | CONN HDR 52POS EDGE MNT GOLD Min Qty: 15 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5600 | Buy Now | |
DISTI #
QMS-026-01-H-D-EM2
|
Avnet Americas | .635MM DOUBLE ROW TERMINAL STRIP - Trays (Alt: QMS-026-01-H-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.8600 / $19.6000 | Buy Now | |
DISTI #
QMS-026-01-H-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS Solder ST Edge Mount T/R - Tape and Reel (Alt: QMS-026-01-H-D-EM2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
QMS-026-01-H-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS Solder ST Edge Mount - Trays (Alt: QMS-026-01-H-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.6300 / $23.5200 | Buy Now | |
DISTI #
QMS-026-01-H-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST Edge Mount T/R - Tape and Reel (Alt: QMS-026-01-H-D-EM2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
QMS-026-01-H-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 52 POS Solder ST Edge Mount - Bulk (Alt: QMS-026-01-H-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-QMS02601HDEM2
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.9300 / $19.6000 | Order Now | |
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.9900 / $22.9400 | Buy Now | ||
DISTI #
000000000002226950
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$12.6700 / $19.6000 | Buy Now |
CAD Models for QMS-026-01-H-D-EM2 by Samtec Inc
Part Data Attributes for QMS-026-01-H-D-EM2 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
Q2
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.456 inch
|
Body Length
|
1.33 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
52
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QMS-026-01-H-D-EM2
This table gives cross-reference parts and alternative options found for QMS-026-01-H-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-026-01-H-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-026-01-L-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-01-L-D-RA-MG |
QMS-026-02-S-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-02-S-D-RA-MG |
QMS-026-05.75-L-D-A-RT1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-05.75-L-D-A-RT1 |
QMS-026-02-SL-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-02-SL-D-RA-K |
QMS-026-01-H-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-01-H-D-RA-MG |
QMS-026-01-S-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-01-S-D-RA-K |
QMS-026-01-H-D-EM2-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-01-H-D-EM2-TR |
QMS-026-02-L-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-EM2 vs QMS-026-02-L-D-RA-MG |