-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4038
|
Newark | Board Stacking Connector, 52 Contact(S), 2 Row(S), Male, Right Angle, 0.025 Inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug |Samtec QMS-026-01-H-D-RA-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5800 / $33.4200 | Buy Now |
DISTI #
2266-QMS-026-01-H-D-RA-MG-ND
|
DigiKey | CONN HDR 52POS R/A GOLD Min Qty: 4 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$23.0200 | Buy Now |
DISTI #
QMS-026-01-H-D-RA-MG-ND
|
DigiKey | CONN HDR 52POS R/A GOLD Min Qty: 4 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3200 | Buy Now |
DISTI #
200-QMS02601HDRAMG
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 69 |
|
$12.9100 / $24.4700 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant |
32 Partner Stock |
|
$13.8100 / $29.2500 | Buy Now |
DISTI #
SAMTEC QMS-026-01-H-D-RA-MG
|
PEI Genesis | Board Stacking Connector | 32 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant |
32 Partner Stock |
|
$13.8100 / $29.2500 | Buy Now |
DISTI #
5cd91233cd7c1c4c38695228
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
$9.9100 / $24.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QMS-026-01-H-D-RA-MG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-01-H-D-RA-MG
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.691 inch | |
Body Length | 1.33 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
This table gives cross-reference parts and alternative options found for QMS-026-01-H-D-RA-MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-026-01-H-D-RA-MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-026-01-L-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-L-D-RA-MG |
QMS-026-02-S-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-02-S-D-RA-MG |
QMS-026-01-H-D-EM2-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-H-D-EM2-TR |
QMS-026-01-S-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-S-D-RA-MG |
QMS-026-01-H-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-H-D-RA-K |
QMS-026-05.75-L-D-A-RT1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-05.75-L-D-A-RT1 |
QMS-026-01-L-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-L-D-RA-K |
QMS-026-01-L-D-EM2-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-H-D-RA-MG vs QMS-026-01-L-D-EM2-TR |